LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 15311033 product image
  • 15311033 thumbnail 1
  • 15311033 thumbnail 2
  • 15311033 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 15311033RoHS

Manufacturer
MPN
15311033
LCSC Part #
C564364
Packaging
P=4.8mm
Customer #
Key Attributes
CONN HOUSING 3POS 4.8mm SINGLE ROW
Custom CablesMOQ 1pc
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2447$ 0.24
10+$ 0.2399$ 2.40
30+$ 0.2367$ 7.10
100+$ 0.2334$ 23.34
Standard Packaging3000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=4.8mm
Flame Retardant RatingUL94V-2
Pitch4.8mm
Pins Structure1x3P
Reference Series-
Number of Rows1
Number of PINs Per Row3
Row Spacing-
Operating Temperature-40℃~+105℃
With Locker-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.