LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 1502010002 product image
  • 1502010002 thumbnail 1
  • 1502010002 thumbnail 2
  • 1502010002 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 1502010002RoHS

Manufacturer
MPN
1502010002
LCSC Part #
C564350
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 2POS 3mm SINGLE ROW
Custom CablesMOQ 1pc
In-Stock: 5
5 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 0.2885$ 0.29
500+$ 0.2694$ 134.70
Standard Packaging2200/Full Bag

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=3mm
Flame Retardant RatingUL94V-2
Pitch3mm
Pins Structure1x2P
Reference Series-
Number of Rows1
ColorWhite
Plastic MaterialPA
Number of PINs Per Row2
Row Spacing-
Operating Temperature-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.