EPSON X1A000161000116
| Manufacturer | |
| MPN | X1A000161000116 |
| LCSC Part # | C5640801 |
| Packaging | SMD3215-2P |
| Customer # | |
| Key Attributes | CRYSTAL 32.768kHz 12.5pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD3215-2P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+105℃ | |
| Load Capacitance | 12.5pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60kΩ | |
| Frequency | 32.768kHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
FC3215AN is a low ESR and compact 32.768 kHz crystal unit that has a robust Pb- free metal lid + seam sealed package. It is equipped with a newly redesigned crystal element based on in- house design and production technology expertise of tuning- fork crystal devices over the decades. It is ideal for applications that require low current consumption, such battery powered IoT devices. It also supports an operating temperature range of up to +105℃.
Features
- Package size: 3.2 × 1.5 mm, t = 0.9 mm Max.
- Nominal frequency range: 32.768 kHz
- Frequency tolerance: ±20 × 10⁻⁶ (+25°C ± 5°C)
- Operating temperature: -40°C to +105°C
- ESR: 35 kΩ Typ. (+25°C), 50 kΩ Max. (-40°C to +85°C), 60 kΩ Max. (-40°C to +105°C)
Applications
- Wireless Modules for Sub-clock
- Wearable Products
- Low Power MCUs for Sub-clock
- Battery Powered IoT Products
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.174 | $ 0.87 |
| 50+ | $ 0.1369 | $ 6.85 |
| 150+ | $ 0.1209 | $ 18.14 |
| 500+ | $ 0.1011 | $ 50.55 |
| 3,000+ | $ 0.0923 | $ 276.90 |
| 6,000+ | $ 0.087 | $ 522.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD3215-2P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+105℃ | |
| Load Capacitance | 12.5pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60kΩ | |
| Frequency | 32.768kHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
FC3215AN is a low ESR and compact 32.768 kHz crystal unit that has a robust Pb- free metal lid + seam sealed package. It is equipped with a newly redesigned crystal element based on in- house design and production technology expertise of tuning- fork crystal devices over the decades. It is ideal for applications that require low current consumption, such battery powered IoT devices. It also supports an operating temperature range of up to +105℃.
Features
- Package size: 3.2 × 1.5 mm, t = 0.9 mm Max.
- Nominal frequency range: 32.768 kHz
- Frequency tolerance: ±20 × 10⁻⁶ (+25°C ± 5°C)
- Operating temperature: -40°C to +105°C
- ESR: 35 kΩ Typ. (+25°C), 50 kΩ Max. (-40°C to +85°C), 60 kΩ Max. (-40°C to +105°C)
Applications
- Wireless Modules for Sub-clock
- Wearable Products
- Low Power MCUs for Sub-clock
- Battery Powered IoT Products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



