LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES FL1220022Q product image
Images for reference only

DIODES FL1220022QRoHS

Manufacturer
MPN
FL1220022Q
LCSC Part #
C5640424
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 12.288MHz ±30ppm 18pF 100Ω SMD3225-4P
Datasheetpdf iconDIODES FL1220022Q
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9714$ 0.97
200+$ 0.388$ 77.60
500+$ 0.3743$ 187.15
1,000+$ 0.3683$ 368.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerDIODES
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)100Ω
Frequency12.288MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The four-pad FLQ series seam-sealed devices integrate an ultra-miniature AT-cut crystal resonator housed in a standard 3.2x2.5mm ceramic package. These compact crystals are ideal for SMT in high-density or small form-factor PCB applications. The FLQ series is designed to meet AEC-Q200 Grade 3, Grade 2, and Grade 1 requirements for automotive applications, supporting an operating temperature range of -40℃ to +125℃.

Features

AI Translation
  • Rugged AT-cut crystal structure
  • Miniature 3.2x2.5mm ceramic package
  • Available in tape and reel; 8mm tape, 3000 units per reel
  • Lead-free and RoHS/Halogen-free compliant
  • Supports high temperatures up to 125℃
  • Wide frequency range - 8~66MHz
  • AEC-Q200 compliant
  • Grade 3, Grade 2, Grade 1

Applications

AI Translation
  • Automotive