Kyocera AVX TAP475K025SCS
| Manufacturer | |
| Mfr. Part # | TAP475K025SCS |
| LCSC Part # | C56362 |
| Package | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | CAP TANT 4.7uF ±10% 25V Through Hole P=2.5mm |
| Description | 4.7uF ±10% 25V Tantalum Capacitors 4Ω@100kHz Through Hole,P=2.5mm |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | Through Hole,P=2.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
28
28
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0426 | $ 1.04 |
10+ | $ 0.8471 | $ 8.47 |
30+ | $ 0.7502 | $ 22.51 |
100+ | $ 0.6533 | $ 65.33 |
500+ | $ 0.596 | $ 298.00 |
1,000+ | $ 0.5658 | $ 565.80 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$