Central CTCB0805F-102P
| Manufacturer | |
| MPN | CTCB0805F-102P |
| LCSC Part # | C5635342 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 120mΩ 1 1kΩ@100MHz 0805 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Central | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 120mΩ | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 1kΩ@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Standard Multilayer Ferrite Chip Bead
Features
AI Translation
- Operating temperature: -40°C ~ +125°C
- Impedance range:
- CTCB0402F: 10 ~ 1000Ω
- CTCB0603F: 11 ~ 2200Ω
- CTCB0805F: 60 ~ 2200Ω
- CTCB1206F: 32 ~ 2000Ω
- CTCB1210F: 60 ~ 90Ω
- CTCB1806F: 50 ~ 170Ω
- Testing: Impedance tested using HP4287A at specified test frequency
- Packaging: Tape and reel
- Compliance: RoHS compliant
- Marking: Part number marked on reel
- Specification: Parts available in ±25% tolerance only
Applications
AI Translation
Noise suppression in computer peripherals, telecommunications equipment, data communications equipment, and other consumer electronics
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.187 | $ 0.19 |
| 200+ | $ 0.0747 | $ 14.94 |
| 500+ | $ 0.0722 | $ 36.10 |
| 1,000+ | $ 0.0709 | $ 70.90 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Central | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 120mΩ | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 1kΩ@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Standard Multilayer Ferrite Chip Bead
Features
AI Translation
- Operating temperature: -40°C ~ +125°C
- Impedance range:
- CTCB0402F: 10 ~ 1000Ω
- CTCB0603F: 11 ~ 2200Ω
- CTCB0805F: 60 ~ 2200Ω
- CTCB1206F: 32 ~ 2000Ω
- CTCB1210F: 60 ~ 90Ω
- CTCB1806F: 50 ~ 170Ω
- Testing: Impedance tested using HP4287A at specified test frequency
- Packaging: Tape and reel
- Compliance: RoHS compliant
- Marking: Part number marked on reel
- Specification: Parts available in ±25% tolerance only
Applications
AI Translation
Noise suppression in computer peripherals, telecommunications equipment, data communications equipment, and other consumer electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

