LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec ERF5-020-01-L-D-RA-TR product image
Images for reference only

Samtec ERF5-020-01-L-D-RA-TRRoHS

Manufacturer
MPN
ERF5-020-01-L-D-RA-TR
LCSC Part #
C5634314
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN Board-to-Board 40POS SMD R/A GOLD
Datasheetpdf iconSamtec ERF5-020-01-L-D-RA-TR
Custom CablesMOQ 1pc
In-Stock: 31
31 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.1182$ 10.12
10+$ 8.5813$ 85.81
30+$ 7.6463$ 229.39
100+$ 6.8602$ 686.02
Standard Packaging400/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerSamtec
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Operating Temperature-55℃~+125℃
Supplementary FeaturesWith column
Current Rating (Max)1.5A
Number of Rows2
Contact PlatingGold
Pitch0.5mm
Mounting TypeSurface Mount, Right Angle
Number of Pins40P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging400
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.