LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC50127K00FHEA500 product image
Images for reference only

VISHAY ERC50127K00FHEA500RoHS

Manufacturer
MPN
ERC50127K00FHEA500
LCSC Part #
C5634257
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 127kΩ ±1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY ERC50127K00FHEA500
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6517$ 1.65
200+$ 0.6592$ 131.84
500+$ 0.638$ 319.00
1,000+$ 0.6259$ 625.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance127kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece