ECS ECS-500-CDX-2240
| Manufacturer | |
| MPN | ECS-500-CDX-2240 |
| LCSC Part # | C5633323 |
| Packaging | SMD5032 |
| Customer # | |
| Key Attributes | Crystal 50MHz ±7ppm 19pF 15Ω SMD5032 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD5032 | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±7ppm | |
| Equivalent Series Resistance(ESR) | 15Ω | |
| Frequency | 50MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency: 50.000 MHz
- Frequency Tolerance (@ +25°C): ±7 ppm max
- Frequency Stability (-40 ~ +85°C): ±15 ppm max
- Crystal Cut: AT Strip
- Load Capacitance (CL): 19 pF
- Recommended Drive Level: 100 μW max
- Effective Series Resistance: 15 Ω max
- Shunt Capacitance: 5 pF max
- Aging (@ +25°C, First Year): ±1 ppm max
- Operating Mode: Fundamental
- Insulation Resistance: 500 MΩ min
- Operating Temperature: -40 ~ +85°C
- Storage Temperature: -55 ~ +125°C
- Package Type: ECX-53 (5.0×3.2mm)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3714 | $ 1.37 |
| 200+ | $ 0.5486 | $ 109.72 |
| 500+ | $ 0.5304 | $ 265.20 |
| 1,000+ | $ 0.5213 | $ 521.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD5032 | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±7ppm | |
| Equivalent Series Resistance(ESR) | 15Ω | |
| Frequency | 50MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency: 50.000 MHz
- Frequency Tolerance (@ +25°C): ±7 ppm max
- Frequency Stability (-40 ~ +85°C): ±15 ppm max
- Crystal Cut: AT Strip
- Load Capacitance (CL): 19 pF
- Recommended Drive Level: 100 μW max
- Effective Series Resistance: 15 Ω max
- Shunt Capacitance: 5 pF max
- Aging (@ +25°C, First Year): ±1 ppm max
- Operating Mode: Fundamental
- Insulation Resistance: 500 MΩ min
- Operating Temperature: -40 ~ +85°C
- Storage Temperature: -55 ~ +125°C
- Package Type: ECX-53 (5.0×3.2mm)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

