LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-480-S-33-TR product image
Images for reference only

ECS ECS-480-S-33-TRRoHS

Manufacturer
MPN
ECS-480-S-33-TR
LCSC Part #
C5633313
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 48MHz ±50ppm 40Ω SMD3225-4P
Datasheetpdf iconECS ECS-480-S-33-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.6126$ 4.61
200+$ 1.8411$ 368.22
500+$ 1.779$ 889.50
1,000+$ 1.7487$ 1748.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance-
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)40Ω
Frequency48MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The sub miniature ECX-32 is a compact SMD Crystal. The 3.2x2.5x0.8 mm ceramic package is ideal for LoRa WAN, wireless, and high density applications.

Features

AI Translation
  • Low Profile
  • 3.2×2.5 mm Footprint
  • Extended Temp. Range Option
  • RoHS Compliant

Applications

AI Translation
  • LoRa WAN
  • wireless
  • high density applications