ECS ECS-390-CDX-2289
| Manufacturer | |
| MPN | ECS-390-CDX-2289 |
| LCSC Part # | C5633281 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | CRYSTAL 39MHz 10pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±35ppm | |
| Operating Temperature | -40℃~+125℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±8ppm | |
| Equivalent Series Resistance(ESR) | 35Ω | |
| Frequency | 39MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Quartz Crystal
Features
AI Translation
- Nominal Frequency: 39.000000 MHz
- Center Frequency: 39.000000 MHz
- Dimensions & Drawing Number: ECX-1637
- Oscillation Mode: Fundamental
- Cut Mode: AT Cut
- Packaging: Tape & Reel
- Marking: Laser Marking
- Compliant with EU RoHS Directive 2015/863
- MSL Level 1
In-Stock: 276
276 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2248 | $ 1.22 |
| 10+ | $ 1.0244 | $ 10.24 |
| 30+ | $ 0.9137 | $ 27.41 |
| 100+ | $ 0.7899 | $ 78.99 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±35ppm | |
| Operating Temperature | -40℃~+125℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±8ppm | |
| Equivalent Series Resistance(ESR) | 35Ω | |
| Frequency | 39MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Quartz Crystal
Features
AI Translation
- Nominal Frequency: 39.000000 MHz
- Center Frequency: 39.000000 MHz
- Dimensions & Drawing Number: ECX-1637
- Oscillation Mode: Fundamental
- Cut Mode: AT Cut
- Packaging: Tape & Reel
- Marking: Laser Marking
- Compliant with EU RoHS Directive 2015/863
- MSL Level 1
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



