LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-320-10-37-CKM-TR3 product image
  • ECS-320-10-37-CKM-TR3 thumbnail 1
  • ECS-320-10-37-CKM-TR3 thumbnail 2
  • ECS-320-10-37-CKM-TR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ECS ECS-320-10-37-CKM-TR3RoHS

Manufacturer
MPN
ECS-320-10-37-CKM-TR3
LCSC Part #
C5633254
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 32MHz ±10ppm 10pF 60Ω SMD2016-4P
Datasheetpdf iconECS ECS-320-10-37-CKM-TR3
In-Stock: 8
8 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.759$ 0.76
10+$ 0.605$ 6.05
30+$ 0.5272$ 15.82
100+$ 0.451$ 45.10
500+$ 0.4049$ 202.45
1,000+$ 0.3811$ 381.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD2016-4P
Frequency Stability±10ppm
Operating Temperature-20℃~+70℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)60Ω
Frequency32MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The sub miniature ECX- 1637 is a very compact SMD Crystal. The 2.0 x 1.6 x 0.45 mm ceramic package is ideal for LoRa WAN, wireless, cellular and high density applications.

Features

AI Translation
  • Low Profile 2.0 × 1.6 mm Footprint
  • Extended Temp. Range Option
  • RoHS Compliant

Applications

AI Translation
  • LoRa WAN
  • wireless
  • cellular
  • high density applications