LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-250-12-30-GN-TR product image
  • ECS-250-12-30-GN-TR thumbnail 1
  • ECS-250-12-30-GN-TR thumbnail 2
  • ECS-250-12-30-GN-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ECS ECS-250-12-30-GN-TRRoHS

Manufacturer
MPN
ECS-250-12-30-GN-TR
LCSC Part #
C5633202
Packaging
SMD5032-2P
Customer #
Key Attributes
CRYSTAL 25MHz 12pF SMD
Datasheetpdf iconECS ECS-250-12-30-GN-TR
In-Stock: 7
7 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9444$ 0.94
10+$ 0.9253$ 9.25
30+$ 0.9109$ 27.33
100+$ 0.8982$ 89.82
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD5032-2P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)30Ω
Frequency25MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ECX-53 is a miniature SMD Crystal with a 3.2x5 mm footprint. This package is ideal for todays compact wireless applications where board space is critical.

Features

AI Translation
  • Compact and low profile
  • Extended Temp. Range Option
  • RoHS Compliant
  • 2 Pad Option