LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-250-10-37Q-AES-TR product image
Images for reference only

ECS ECS-250-10-37Q-AES-TRRoHS

Manufacturer
MPN
ECS-250-10-37Q-AES-TR
LCSC Part #
C5633199
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 25MHz ±25ppm 10pF 100Ω SMD2016-4P
Datasheetpdf iconECS ECS-250-10-37Q-AES-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2638$ 1.26
200+$ 0.5046$ 100.92
500+$ 0.488$ 244.00
1,000+$ 0.4789$ 478.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD2016-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+125℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)100Ω
Frequency25MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Thin profile design
  • 2.0 x 1.6 mm package size
  • RoHS compliant
  • AEC-Q200 qualified