LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-196.875-10-30BQZ-TR product image
Images for reference only

ECS ECS-196.875-10-30BQZ-TRRoHS

Manufacturer
MPN
ECS-196.875-10-30BQZ-TR
LCSC Part #
C5633153
Packaging
SMD
Customer #
Key Attributes
Crystal 19.6875MHz ±15ppm 10pF 100Ω SMD
Datasheetpdf iconECS ECS-196.875-10-30BQZ-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6048$ 1.60
200+$ 0.641$ 128.20
500+$ 0.6198$ 309.90
1,000+$ 0.6092$ 609.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD
Frequency Stability±50ppm
Operating Temperature-40℃~+125℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)100Ω
Frequency19.6875MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Low-profile design
  • 5.0 x 3.2 mm package size
  • Wide temperature range
  • AEC-Q200 qualified

Applications

AI Translation
  • Automotive/Tire Pressure Monitoring System (TPMS) applications