LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-184-18-9 product image
Images for reference only

ECS ECS-184-18-9

Manufacturer
MPN
ECS-184-18-9
LCSC Part #
C5633141
Packaging
DT-38
Customer #
Key Attributes
Crystal 18.432MHz ±50ppm 18pF 50Ω DT-38
Datasheetpdf iconECS ECS-184-18-9
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2794$ 1.28
200+$ 0.5111$ 102.22
500+$ 0.4937$ 246.85
1,000+$ 0.4858$ 485.80
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingDT-38
Frequency Stability±50ppm
Operating Temperature-10℃~+60℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)50Ω
Frequency18.432MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece