LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-147.4-18-9X product image
Images for reference only

ECS ECS-147.4-18-9XRoHS

Manufacturer
MPN
ECS-147.4-18-9X
LCSC Part #
C5633104
Packaging
DT-38
Customer #
Key Attributes
Crystal 14.7456MHz ±50ppm 18pF 50Ω DT-38
Datasheetpdf iconECS ECS-147.4-18-9X
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0471$ 1.05
200+$ 0.4183$ 83.66
500+$ 0.4046$ 202.30
1,000+$ 0.3971$ 397.10
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingDT-38
Frequency Stability±50ppm
Operating Temperature-10℃~+60℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)50Ω
Frequency14.7456MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

These products are our carefully selected miniature tubular high-frequency crystals. They feature excellent shock/vibration resistance and environmental adaptability.

Features

AI Translation
  • High cost-effectiveness
  • Excellent aging characteristics
  • Wide frequency range
  • High reliability
  • Lead-free / RoHS compliant