LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-122.8-S-1 product image
Images for reference only

ECS ECS-122.8-S-1

Manufacturer
MPN
ECS-122.8-S-1
LCSC Part #
C5633089
Packaging
HC-49U
Customer #
Key Attributes
Crystal 12.288MHz ±30ppm 30Ω HC-49U
Datasheetpdf iconECS ECS-122.8-S-1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5638$ 1.56
200+$ 0.6244$ 124.88
500+$ 0.6047$ 302.35
1,000+$ 0.594$ 594.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingHC-49U
Frequency Stability±50ppm
Operating Temperature-10℃~+70℃
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)30Ω
Frequency12.288MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • High cost-effectiveness
  • Excellent aging characteristics
  • Wide frequency range
  • High-precision tolerance
  • Outstanding reliability
  • "AT" cut crystal