LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-122.8-10-33-AGM-TR product image
Images for reference only

ECS ECS-122.8-10-33-AGM-TRRoHS

Manufacturer
MPN
ECS-122.8-10-33-AGM-TR
LCSC Part #
C5633083
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 12.288MHz ±25ppm 10pF 100Ω SMD3225-4P
Datasheetpdf iconECS ECS-122.8-10-33-AGM-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7618$ 0.76
200+$ 0.3044$ 60.88
500+$ 0.2935$ 146.75
1,000+$ 0.2888$ 288.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)100Ω
Frequency12.288MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The sub miniature ECX-32 is a compact SMD Crystal. The 3.2x2.5x0.8 mm ceramic package is ideal for LoRa WAN, wireless, and high density applications.

Features

AI Translation
  • Low Profile
  • 3.2×2.5 mm Footprint
  • Extended Temp. Range Option
  • RoHS Compliant

Applications

AI Translation
  • LoRa WAN
  • wireless
  • high density applications