LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-100-20-5PDP-TR product image
Images for reference only

ECS ECS-100-20-5PDP-TR

Manufacturer
MPN
ECS-100-20-5PDP-TR
LCSC Part #
C5633036
Packaging
HC-49S-SMD
Customer #
Key Attributes
Crystal 10MHz ±30ppm 20pF 50Ω HC-49S-SMD
Datasheetpdf iconECS ECS-100-20-5PDP-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6048$ 1.60
200+$ 0.641$ 128.20
500+$ 0.6198$ 309.90
1,000+$ 0.6092$ 609.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingHC-49S-SMD
Frequency Stability±100ppm
Operating Temperature-40℃~+105℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)50Ω
Frequency10MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The CSM-7 is an excellent choice for the SMD version of the HC-49US leaded crystal. The CSM-7 has a case height of 4.3 mm maximum in a resistance weld metal package. A package profile of 3.2 mm maximum is also available.

Features

AI Translation
  • Cost effective
  • Space saving design
  • Low profile
  • Tape & Reel (1,000 pcs)