LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC EKHS451VSN681MR50S product image
  • EKHS451VSN681MR50S thumbnail 1
  • EKHS451VSN681MR50S thumbnail 2
  • EKHS451VSN681MR50S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NCC EKHS451VSN681MR50SRoHS

Manufacturer
MPN
EKHS451VSN681MR50S
LCSC Part #
C5632868
Packaging
Through Hole,D30xL52.5mm
Customer #
Key Attributes
CAP ALUM 680uF ±20% 450V TH
Datasheetpdf iconNCC EKHS451VSN681MR50S
In-Stock: 69
69 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.4264$ 7.43
10+$ 6.3867$ 63.87
30+$ 5.7525$ 172.58
100+$ 5.2214$ 522.14
Standard Packaging200/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingThrough Hole,D30xL52.5mm
Tolerance±20%
Voltage Rating450V
Lifetime3000hrs@105℃
Capacitance680uF
Ripple Current2.25A@120Hz
Pin Spacing10mm
Operating Temperature-40℃~+105℃
Height - Seated (Max)52.5mm
Diameter30mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece