PANASONIC EHF-FD1508
| Manufacturer | |
| MPN | EHF-FD1508 |
| LCSC Part # | C5632723 |
| Packaging | - |
| Customer # | |
| Key Attributes | Miniature High Isolation RF Power Divider |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Frequency Range | 1.607GHz~1.685GHz | |
| Work score/number of work combinations | 2 way | |
| Insertion Loss | 4dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Miniature, thin (1.6×1.6×0.6, 3.2×1.6×0.6)
- Available in many frequency ranges within 700 MHz to 3500 MHz
- High isolation
Applications
AI Translation
- Digital portable telephone
- PHS Mobile communication system
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1669 | $ 2.17 |
| 200+ | $ 0.8653 | $ 173.06 |
| 500+ | $ 0.8365 | $ 418.25 |
| 1,000+ | $ 0.8229 | $ 822.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

