DIODES DMP3165LQ-7
| Manufacturer | |
| MPN | DMP3165LQ-7 |
| LCSC Part # | C5632671 |
| Packaging | SOT23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 3.3A SOT23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 3.3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 800mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF | |
| RDS(on) | 90mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 300pF | |
| Gate Charge(Qg) | 2nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- Low On-Resistance
- Low Gate Threshold Voltage
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- DC-DC Converters
- Power Management Functions
In-Stock: 1,130
1,130 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0954$ 0.0497 | $ 0.25 |
| 50+ | $ 0.0764$ 0.0398 | $ 1.99 |
| 150+ | $ 0.0668$ 0.0348 | $ 5.22 |
| 500+ | $ 0.0597$ 0.0311 | $ 15.55 |
| 3,000+ | $ 0.054$ 0.0281 | $ 84.30 |
| 6,000+ | $ 0.0511$ 0.0266 | $ 159.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 3.3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 800mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF | |
| RDS(on) | 90mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 300pF | |
| Gate Charge(Qg) | 2nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- Low On-Resistance
- Low Gate Threshold Voltage
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- DC-DC Converters
- Power Management Functions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



