LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
KNSCHA 178MU0001 product image
  • 178MU0001 thumbnail 1
  • 178MU0001 thumbnail 2
  • 178MU0001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KNSCHA 178MU0001RoHS

Manufacturer
KNSCHAAsian Brands
MPN
178MU0001
LCSC Part #
C5632425
Packaging
CASE-A-3216-16(mm)
Customer #
Key Attributes
CAP TANT 1uF ±10% 35V CASE-A-3216-16(mm)
Datasheetpdf iconKNSCHA 178MU0001
In-Stock: 775
775 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1236$ 0.1088$ 0.54
50+$ 0.0985$ 0.0867$ 4.34
150+$ 0.086$ 0.0757$ 11.36
500+$ 0.0767$ 0.0675$ 33.75
2,000+$ 0.0692$ 0.0609$ 121.80
4,000+$ 0.0654$ 0.0576$ 230.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKNSCHA
PackagingCASE-A-3216-16(mm)
Capacitance1uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Equivalent Series Resistance(ESR)7.5Ω@100kHz
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece