PSA FMF06FTFR005-LH
| Manufacturer |
PSA
Asian Brands |
| Mfr. Part # | FMF06FTFR005-LH |
| LCSC Part # | C5632172 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 5mΩ ±1% 500mW |
| Description | 5mΩ ±1% 500mW |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PSA | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,900
3,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0546 | $ 0.55 |
100+ | $ 0.0434 | $ 4.34 |
300+ | $ 0.0379 | $ 11.37 |
1,000+ | $ 0.0337 | $ 33.70 |
4,000+ | $ 0.0304 | $ 121.60 |
8,000+ | $ 0.0287 | $ 229.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$