LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
SAMYOUNG NXA10V470M8*11.5 3.5TP product image
  • NXA10V470M8*11.5 3.5TP thumbnail 1
  • NXA10V470M8*11.5 3.5TP thumbnail 2
  • NXA10V470M8*11.5 3.5TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SAMYOUNG NXA10V470M8*11.5 3.5TPRoHS

Manufacturer
MPN
NXA10V470M8*11.5 3.5TP
LCSC Part #
C5632146
Packaging
Through Hole,D8xL11.5mm
Customer #
Key Attributes
CAP ALUM 470uF ±20% 10V TH
In-Stock: 420
420 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1034$ 0.0879$ 0.44
50+$ 0.0842$ 0.0716$ 3.58
150+$ 0.0746$ 0.0635$ 9.53
1,000+$ 0.0613$ 0.0522$ 52.20
2,000+$ 0.0556$ 0.0473$ 94.60
5,000+$ 0.0527$ 0.0448$ 224.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerSAMYOUNG
PackagingThrough Hole,D8xL11.5mm
Voltage Rating10V
Tolerance±20%
Capacitance470uF
Lifetime7000hrs@105℃
Ripple Current640mA@100kHz
Pin Spacing3.5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)130mΩ@100kHz
Height - Seated (Max)11.5mm
Diameter8mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece