Silergy SY50213WFAC
| Manufacturer | SilergyAsian Brands |
| MPN | SY50213WFAC |
| LCSC Part # | C5632094 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Flyback Regulator With Primary Side CV/CC Control |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Silergy | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 2.1A | |
| Frequency - Switching | 60kHz~70kHz | |
| Pd - Power Dissipation | 1.1W | |
| Voltage - Supply | 6V~14V | |
| Voltage - Breakdown | 800V | |
| Topology | Flyback | |
| Features | Constant Current Mode (CC);Constant Voltage (CV);Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Primary-side feedback | |
| Working Mode | QR;PWM Modulation;PFM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SY50213W is a single stage Flyback regulator targeting at Constant Current/Constant Voltage CC/CV) applications. It integrates a 800V bipolar NPN transistor in a compact SO8 package to minimize the size. Both the output current and voltage are sensed on the primary side, eliminating the opto- isolator and the secondary side feedback circuitry, and minimizing the overall system cost. SY50213W adopts the quasi- resonant operation and the adaptive PwM/PFM control to achieve the highest average efficiency and the best EMI performance. The no- load switching frequency can be as low as 500Hz, minimizing the no- load power loss. SY50213W has programmable cable compensation to provide a better load regulation for the output voltage at the cable terminals. SY50213W provides reliable protections including VIN Over Voltage Protection, Short Circuit Protection (SCP), Over Temperature Protection (OTP), Output voltage OVP protection (OVP), VSEN/ISEN pin short protection, VSEN pin upper divider resistor disconnect protection.
Features
- Tight PSR CC/CV Regulation Over Entire Operating Range
- QR- mode Operation for High Efficiency
- PWM/PFM Control for High Average Efficiency
- Fast dynamic load transient response
- Cable Compensation for Better Load Regulation
- Low Start Up Current: 5μA Max
- Minimum Frequency Limitation 500Hz
- No- load Power is Less than 75mW
- Reliable Protections for OVP, SCP, OTP, OCP
- Reliable Protections for Safety Requirement
- Maximum switching frequency limitation 125kHz
- Integrated 800V bipolar NPN transistor
- RoHS Compliant and Halogen Free
- Compact Package: SO8
Applications
- AC/DC Adapters
- Battery Chargers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3593 | $ 1.80 |
| 50+ | $ 0.2857 | $ 14.29 |
| 150+ | $ 0.2542 | $ 38.13 |
| 500+ | $ 0.1926 | $ 96.30 |
| 2,500+ | $ 0.1751 | $ 437.75 |
| 5,000+ | $ 0.1646 | $ 823.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Silergy | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 2.1A | |
| Frequency - Switching | 60kHz~70kHz | |
| Pd - Power Dissipation | 1.1W | |
| Voltage - Supply | 6V~14V | |
| Voltage - Breakdown | 800V | |
| Topology | Flyback | |
| Features | Constant Current Mode (CC);Constant Voltage (CV);Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Primary-side feedback | |
| Working Mode | QR;PWM Modulation;PFM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SY50213W is a single stage Flyback regulator targeting at Constant Current/Constant Voltage CC/CV) applications. It integrates a 800V bipolar NPN transistor in a compact SO8 package to minimize the size. Both the output current and voltage are sensed on the primary side, eliminating the opto- isolator and the secondary side feedback circuitry, and minimizing the overall system cost. SY50213W adopts the quasi- resonant operation and the adaptive PwM/PFM control to achieve the highest average efficiency and the best EMI performance. The no- load switching frequency can be as low as 500Hz, minimizing the no- load power loss. SY50213W has programmable cable compensation to provide a better load regulation for the output voltage at the cable terminals. SY50213W provides reliable protections including VIN Over Voltage Protection, Short Circuit Protection (SCP), Over Temperature Protection (OTP), Output voltage OVP protection (OVP), VSEN/ISEN pin short protection, VSEN pin upper divider resistor disconnect protection.
Features
- Tight PSR CC/CV Regulation Over Entire Operating Range
- QR- mode Operation for High Efficiency
- PWM/PFM Control for High Average Efficiency
- Fast dynamic load transient response
- Cable Compensation for Better Load Regulation
- Low Start Up Current: 5μA Max
- Minimum Frequency Limitation 500Hz
- No- load Power is Less than 75mW
- Reliable Protections for OVP, SCP, OTP, OCP
- Reliable Protections for Safety Requirement
- Maximum switching frequency limitation 125kHz
- Integrated 800V bipolar NPN transistor
- RoHS Compliant and Halogen Free
- Compact Package: SO8
Applications
- AC/DC Adapters
- Battery Chargers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



