Nexperia 74HC32D,653
| Manufacturer | |
| Mfr. Part # | 74HC32D,653 |
| LCSC Part # | C5632 |
| Package | SOIC-14 |
| Customer # | |
| Key Attributes | Quad 2-input OR gate |
| Description | 2uA 2V~6V 6ns@6V,50pF SOIC-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
15,430
15,430
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1788 | $ 0.89 |
50+ | $ 0.1394 | $ 6.97 |
150+ | $ 0.1225 | $ 18.38 |
500+ | $ 0.1015 | $ 50.75 |
2,500+ | $ 0.0921 | $ 230.25 |
5,000+ | $ 0.0865 | $ 432.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$