Amgis, LLC CT-1150
| Manufacturer | |
| MPN | CT-1150 |
| LCSC Part # | C5630255 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1000:1 150A Through Hole Current Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | Amgis, LLC | |
| Packaging | Through Hole | |
| Turns Ratio | 1000:1 | |
| Rated input Current | 150A | |
| Frequency Range | 50Hz;60Hz | |
| DCR Primary Side (Max) | 11Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 31.2636 | $ 31.26 |
| 200+ | $ 12.4755 | $ 2495.10 |
| 500+ | $ 12.0583 | $ 6029.15 |
| 1,000+ | $ 11.8529 | $ 11852.90 |
Standard Packaging25/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | Amgis, LLC | |
| Packaging | Through Hole | |
| Turns Ratio | 1000:1 | |
| Rated input Current | 150A | |
| Frequency Range | 50Hz;60Hz | |
| DCR Primary Side (Max) | 11Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

