LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CIT Relay and Switch CS11027.0F100J product image
Images for reference only

CIT Relay and Switch CS11027.0F100JRoHS

Manufacturer
MPN
CS11027.0F100J
LCSC Part #
C5629688
Packaging
-
Customer #
Key Attributes
Tactile Switch SPST-NO 100gf J-Lead Surface Mount
Datasheetpdf iconCIT Relay and Switch CS11027.0F100J
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5464$ 0.55
200+$ 0.2189$ 43.78
700+$ 0.2108$ 147.56
1,400+$ 0.2076$ 290.64
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerCIT Relay and Switch
Packaging-
Voltage Rating50V
Operating Temperature-40℃~+85℃
Installation MethodSurface Mount,Vertical
PressForce1N
Actuator StyleRound Button
Termination StyleJ-Lead
CircuitSPST-NO
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging700
Sales UnitPiece