CML Microcircuits CMX972Q5
| Manufacturer | |
| Mfr. Part # | CMX972Q5 |
| LCSC Part # | C5628220 |
| Package | VQFN-32(5x5) |
| Customer # | |
| Description | 20MHz~300MHz VQFN-32(5x5) RF Demodulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Demodulators | |
| Manufacturer | CML Microcircuits | |
| Package | VQFN-32(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 22.0734 | $ 22.07 |
210+ | $ 8.8085 | $ 1849.79 |
490+ | $ 8.513 | $ 4171.37 |
980+ | $ 8.3675 | $ 8200.15 |
Standard Packaging 70/Full
Tray | ||