NCC E36L351HPN112KAB7U
| Manufacturer | |
| MPN | E36L351HPN112KAB7U |
| LCSC Part # | C5628114 |
| Packaging | Screw Terminals,D35xL117mm |
| Customer # | |
| Key Attributes | ±10% 350V 1100uF Screw Terminals,D35xL117mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D35xL117mm | |
| Tolerance | ±10% | |
| Voltage Rating | 350V | |
| Capacitance | 1100uF | |
| Pin Spacing | 12.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 117mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.4327 | $ 23.43 |
| 200+ | $ 9.3506 | $ 1870.12 |
| 500+ | $ 9.0379 | $ 4518.95 |
| 1,000+ | $ 8.8839 | $ 8883.90 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D35xL117mm | |
| Tolerance | ±10% | |
| Voltage Rating | 350V | |
| Capacitance | 1100uF | |
| Pin Spacing | 12.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 117mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

