Central CMPSH-3CG TR PBFREE
| Manufacturer | |
| MPN | CMPSH-3CG TR PBFREE |
| LCSC Part # | C5627495 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 30V 100mA 1V@100mA SOT-23 Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Central | |
| Packaging | SOT-23 | |
| Reverse Leakage Current (Ir) | 500nA@25V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 30V | |
| Current - Rectified | 100mA | |
| Voltage - Forward(Vf@If) | 1V@100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CENTRAL SEMICONDUCTOR CMPSH-3CG is a dual common-cathode silicon Schottky diode designed for surface-mount fast-switching applications requiring low forward voltage drop.
Features
AI Translation
- Halogen-free design
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3482 | $ 0.35 |
| 200+ | $ 0.139 | $ 27.80 |
| 500+ | $ 0.1343 | $ 67.15 |
| 1,000+ | $ 0.132 | $ 132.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Central | |
| Packaging | SOT-23 | |
| Reverse Leakage Current (Ir) | 500nA@25V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 30V | |
| Current - Rectified | 100mA | |
| Voltage - Forward(Vf@If) | 1V@100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CENTRAL SEMICONDUCTOR CMPSH-3CG is a dual common-cathode silicon Schottky diode designed for surface-mount fast-switching applications requiring low forward voltage drop.
Features
AI Translation
- Halogen-free design
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

