Nexperia 74HC244PW,118
| Manufacturer | |
| MPN | 74HC244PW,118 |
| LCSC Part # | C5623 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | Octal buffer/line driver; 3-state |
| Description | 2V~6V 4 2 11ns@4.5V,50pF 160uA TSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
42,960
42,960
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.3066 | $ 1.53 |
50+ | $ 0.2456 | $ 12.28 |
150+ | $ 0.2194 | $ 32.91 |
500+ | $ 0.1868 | $ 93.40 |
2,500+ | $ 0.1723 | $ 430.75 |
5,000+ | $ 0.1635 | $ 817.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$