LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CITIZEN CMJ206T32768EZFT product image
Images for reference only

CITIZEN CMJ206T32768EZFTRoHS

Manufacturer
MPN
CMJ206T32768EZFT
LCSC Part #
C5621420
Packaging
SMD
Customer #
Key Attributes
Crystal 32.768kHz ±10ppm 12.5pF 50kΩ SMD
Datasheetpdf iconCITIZEN CMJ206T32768EZFT
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCITIZEN
PackagingSMD
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)50kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Reflow solderable cylindrical type
  • Frequency range: 32.768kHz

Applications

AI Translation
  • Smart meters
  • Consumer products