LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF55806R00FKR670 product image
Images for reference only

VISHAY CMF55806R00FKR670

Manufacturer
MPN
CMF55806R00FKR670
LCSC Part #
C5621396
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 806Ω ±1% 0.5W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF55806R00FKR670
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3574$ 0.36
200+$ 0.1427$ 28.54
500+$ 0.1379$ 68.95
1,000+$ 0.1355$ 135.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance806Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece