Winbond W25X10CLSNIG
| Manufacturer |
Winbond
Asian Brands |
| Mfr. Part # | W25X10CLSNIG |
| LCSC Part # | C56210 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Serial Flash Memory with 4KB Sectors and Dual IO SPI |
| Description | 2.3V~3.6V 1Mbit 104MHz SPI SOIC-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Winbond | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3876 | $ 1.94 |
50+ | $ 0.3028 | $ 15.14 |
200+ | $ 0.2445 | $ 48.90 |
500+ | $ 0.1992 | $ 99.60 |
2,500+ | $ 0.179 | $ 447.50 |
5,000+ | $ 0.1669 | $ 834.50 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$