Nidec CL-SB-12B-01
| Manufacturer | |
| MPN | CL-SB-12B-01 |
| LCSC Part # | C5619703 |
| Packaging | SMD,8.5x3.5mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Nidec | |
| Packaging | SMD,8.5x3.5mm | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPDT | |
| Length | 8.5mm | |
| Voltage Rating | 12V | |
| Actuator Color | White | |
| Width | 3.5mm | |
| Termination Style | Gull Wing |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 69
69 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8576 | $ 0.86 |
| 10+ | $ 0.6916 | $ 6.92 |
| 50+ | $ 0.6078 | $ 30.39 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Nidec | |
| Packaging | SMD,8.5x3.5mm | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPDT | |
| Length | 8.5mm | |
| Voltage Rating | 12V | |
| Actuator Color | White | |
| Width | 3.5mm | |
| Termination Style | Gull Wing |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



