Cornell Dubilier Electronics CGS114U016W4C
| Manufacturer | |
| MPN | CGS114U016W4C |
| LCSC Part # | C5618668 |
| Packaging | Screw Terminals,D63.5xL104.78mm |
| Customer # | |
| Key Attributes | 16V -10%~+75% 0.11F 10mΩ@120Hz Screw Terminals,D63.5xL104.78mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D63.5xL104.78mm | |
| Voltage Rating | 16V | |
| Tolerance | -10%~+75% | |
| Capacitance | 0.11F | |
| Ripple Current | 16A@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 10mΩ@120Hz | |
| Height - Seated (Max) | 104.78mm | |
| Diameter | 63.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 135.6601 | $ 135.66 |
| 200+ | $ 54.1295 | $ 10825.90 |
| 500+ | $ 52.3202 | $ 26160.10 |
| 1,000+ | $ 51.4277 | $ 51427.70 |
Standard Packaging30/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

