KEMET C0805C223K1RACAUTO
| Manufacturer | |
| Mfr. Part # | C0805C223K1RACAUTO |
| LCSC Part # | C561834 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 22nF 100V X7R 0805 |
| Description | 22nF ±10% 100V Ceramic Capacitor X7R 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0153 | $ 0.77 |
500+ | $ 0.0122 | $ 6.10 |
1,500+ | $ 0.0105 | $ 15.75 |
4,000+ | $ 0.0095 | $ 38.00 |
24,000+ | $ 0.0086 | $ 206.40 |
48,000+ | $ 0.0081 | $ 388.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$