KEMET C0603C683K5RACAUTO
| Manufacturer | |
| Mfr. Part # | C0603C683K5RACAUTO |
| LCSC Part # | C561832 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 68nF 50V X7R 0603 |
| Description | 68nF ±10% 50V Ceramic Capacitor X7R 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0155 | $ 0.78 |
500+ | $ 0.0122 | $ 6.10 |
1,500+ | $ 0.0104 | $ 15.60 |
4,000+ | $ 0.0093 | $ 37.20 |
24,000+ | $ 0.0083 | $ 199.20 |
48,000+ | $ 0.0078 | $ 374.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$