KEMET C0402C222K5RAC7867
| Manufacturer | |
| Mfr. Part # | C0402C222K5RAC7867 |
| LCSC Part # | C561786 |
| Package | 0402 |
| Customer # | |
| Key Attributes | CAP CER 2.2nF 50V X7R 0402 |
| Description | 2.2nF ±10% 50V Ceramic Capacitor X7R 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0212 | $ 0.02 |
10+ | $ 0.0168 | $ 0.17 |
30+ | $ 0.0143 | $ 0.43 |
100+ | $ 0.0128 | $ 1.28 |
500+ | $ 0.0115 | $ 5.75 |
1,000+ | $ 0.0108 | $ 10.80 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$