LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 61082-062402LF product image
  • 61082-062402LF thumbnail 1
  • 61082-062402LF thumbnail 2
  • 61082-062402LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Amphenol 61082-062402LFRoHS

Manufacturer
MPN
61082-062402LF
LCSC Part #
C561688
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
0.8mm Mezzanine Connector
Datasheetpdf iconAmphenol 61082-062402LF
Custom CablesMOQ 1pc
In-Stock: 1,443
1,443 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2654$ 1.27
10+$ 1.0602$ 10.60
30+$ 0.9478$ 28.43
100+$ 0.8208$ 82.08
500+$ 0.7638$ 381.90
1,000+$ 0.7378$ 737.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerAmphenol
PackagingSMD,P=0.8mm
Operating Temperature-40℃~+125℃
Voltage Rating100V
System Fit Height-
Current Rating (Max)800mA
Number of Rows2
Contact PlatingGold
Pitch0.8mm
Mounting TypeSurface Mount,Vertical
Number of Pins60P
Contact MaterialCopper alloy

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.