LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sensata D2450K product image
  • D2450K thumbnail 1
  • D2450K thumbnail 2
  • D2450K thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Sensata D2450KRoHS

Manufacturer
MPN
D2450K
LCSC Part #
C5614100
Packaging
-
Customer #
Key Attributes
1 Form A (SPST-NO) 24V~280V DC Solid State Relays (SSR) RoHS
Datasheetpdf iconSensata D2450K

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerSensata
Packaging-
Number of Channels-
Contact Form1 Form A (SPST-NO)
Operating Temperature-40℃~+80℃
Features-
Forward voltage-
Forward Current(If)-
Load Voltage24V~280V
Input typeDC
load current50A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 21.6178$ 21.62
20+$ 20.5455$ 410.91
Standard Packaging20/Full Box
Better price for more quantity?
$