LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XKB Connection TS-1103S-C-P product image
  • TS-1103S-C-P thumbnail 1
  • TS-1103S-C-P thumbnail 2
  • TS-1103S-C-P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection TS-1103S-C-PRoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
TS-1103S-C-P
LCSC Part #
C561248
Packaging
SMD
Customer #
Key Attributes
Tactile Switch SPST 260gf 11.5mm 12mm x 12mm Surface Mount
Datasheetpdf iconXKB Connection TS-1103S-C-P
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0416$ 0.0396$ 0.20
50+$ 0.0406$ 0.0386$ 1.93
300+$ 0.04$ 0.0380$ 11.40
600+$ 0.0393$ 0.0374$ 22.44
Standard Packaging300/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerXKB Connection
PackagingSMD
with BracketWithout Bracket
PressForce2.6N
Length12mm
Height11.5mm
Voltage Rating12V
Switching Life200,000 cycles
Operating Temperature-30℃~+85℃
Width12mm
Installation MethodSurface Mount,Vertical
Actuator StyleRound Button
With LampNo
CircuitSPST
Actuator/Cap ColorBlack
Contact Current50mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging300
Sales UnitPiece