Korean Hroparts Elec K5-1216SA-01
| Manufacturer |
Korean Hroparts Elec
Asian Brands |
| Mfr. Part # | K5-1216SA-01 |
| LCSC Part # | C561222 |
| Package | SMD,7.9x3.5mm |
| Customer # | |
| Key Attributes | SWITCH LIMIT 50mA 12V |
| Description | nan |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | SMD,7.9x3.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
90
90
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2334 $ 0.2148 | $ 1.07 |
50+ | $ 0.1833 $ 0.1687 | $ 8.44 |
150+ | $ 0.1618 $ 0.1489 | $ 22.34 |
1,500+ | $ 0.135 $ 0.1242 | $ 186.30 |
3,000+ | $ 0.1231 $ 0.1133 | $ 339.90 |
4,500+ | $ 0.1159 $ 0.1067 | $ 480.15 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$