Wolfspeed C6D06065A
| Manufacturer | |
| Mfr. Part # | C6D06065A |
| LCSC Part # | C5611255 |
| Package | TO-220-2 |
| Customer # | |
| Description | 650V 1.5V@6A 24A TO-220-2 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Wolfspeed | |
| Package | TO-220-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.5583 | $ 1.56 |
10+ | $ 1.5227 | $ 15.23 |
50+ | $ 1.498 | $ 74.90 |
100+ | $ 1.4748 | $ 147.48 |
Standard Packaging 50/Full
Tube | ||