Kyocera AVX CB037D0224JBA
| Manufacturer | |
| Mfr. Part # | CB037D0224JBA |
| LCSC Part # | C5611102 |
| Package | 1812 |
| Customer # | |
| Description | 220nF 63V -55℃~+125℃ ±5% 1812 Film Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
In-Stock:
25
25
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.495 | $ 3.50 |
10+ | $ 3.4229 | $ 34.23 |
30+ | $ 3.3749 | $ 101.25 |
100+ | $ 3.3269 | $ 332.69 |
Standard Packaging 700/Full
Reel | ||
Better price for more quantity?
$