LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AKER C3E-12.000-10-3030-X-R product image
Images for reference only

AKER C3E-12.000-10-3030-X-RRoHS

Manufacturer
AKERAsian Brands
MPN
C3E-12.000-10-3030-X-R
LCSC Part #
C5610550
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 12MHz ±30ppm 10pF 100Ω SMD3225-4P
Datasheetpdf iconAKER C3E-12.000-10-3030-X-R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.397$ 0.40
200+$ 0.1585$ 31.70
500+$ 0.1532$ 76.60
1,000+$ 0.1505$ 150.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerAKER
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)100Ω
Frequency12MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency range and ESR values
  • Mechanical outline
  • Ceramic-metal seam-weld sealed package
  • Carrier tape dimensions
  • Reflow soldering characteristics