Nexperia 74HC157D,653
| Manufacturer | |
| Mfr. Part # | 74HC157D,653 |
| LCSC Part # | C5609 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | Quad 2-input multiplexer |
| Description | 8/4 2V~6V 160uA 10ns@6.0V,50pF SOIC-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,245
2,245
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3476 | $ 1.74 |
50+ | $ 0.2694 | $ 13.47 |
150+ | $ 0.2359 | $ 35.39 |
500+ | $ 0.1942 | $ 97.10 |
2,500+ | $ 0.1756 | $ 439.00 |
5,000+ | $ 0.1644 | $ 822.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$